Vishay FP000336K5F9300B8 technical specifications.
| Package/Case | Metal |
| Diameter | 7.62mm |
| Lead Diameter | 0.81mm |
| Length | 22.86mm |
| Mount | Through Hole |
| Resistance | 36.5kR |
| RoHS Compliant | No |
| Series | FP |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay FP000336K5F9300B8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.