Vishay FP00038K25F9300EK technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin, Matte |
| Diameter | 7.62mm |
| Length | 22.86mm |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 8.25kR |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay FP00038K25F9300EK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.