
Vishay FP000520K0J9500LB technical specifications.
| Package/Case | Metal |
| Diameter | 7.62mm |
| Lead Diameter | 0.81mm |
| Length | 43.43mm |
| Resistance | 20kR |
| RoHS Compliant | No |
| Series | FP |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay FP000520K0J9500LB to view detailed technical specifications.
No datasheet is available for this part.