Vishay FP001010K0J9800LB technical specifications.
| Package/Case | Metal |
| Diameter | 7.62mm |
| Lead Diameter | 0.81mm |
| Length | 51.82mm |
| Mount | Through Hole |
| Package Quantity | 225 |
| Packaging | Bulk |
| Resistance | 10kR |
| RoHS Compliant | No |
| Series | FP |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 700V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay FP001010K0J9800LB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.