Vishay FP002P360RD9256B8 technical specifications.
| Package/Case | Metal |
| Diameter | 7.62mm |
| Length | 17.45mm |
| Package Quantity | 250 |
| Packaging | Bulk |
| Resistance | 360R |
| Series | FP |
| Termination | Axial |
| Tolerance | 0.5% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay FP002P360RD9256B8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.