Vishay FP002P470RJ9256EA technical specifications.
| Package/Case | Conformal |
| Diameter | 7.62mm |
| Length | 17.45mm |
| Mount | Through Hole |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay FP002P470RJ9256EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.