Vishay FP002P820RG9256CF technical specifications.
| Package/Case | Metal |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Resistance | 820R |
| Termination | Axial |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay FP002P820RG9256CF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.