Vishay FP0032100RJ6602EA technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin, Matte |
| Diameter | 4.83mm |
| Length | 14.22mm |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay FP0032100RJ6602EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.