Vishay FP00321K50J6602B8 technical specifications.
| Package/Case | Metal |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 1.5kR |
| RoHS Compliant | No |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay FP00321K50J6602B8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.