Vishay FP0032390KJ6602B8 technical specifications.
| Package/Case | Conformal |
| Diameter | 4.83mm |
| Length | 14.22mm |
| Mount | Through Hole |
| Resistance | 390kR |
| RoHS Compliant | No |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay FP0032390KJ6602B8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.