Vishay FP0042130RJ9202B8 technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin, Lead |
| Diameter | 7.62mm |
| Length | 17.45mm |
| Packaging | Bulk |
| Resistance | 130R |
| RoHS Compliant | No |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay FP0042130RJ9202B8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.