Vishay FP00422K00G9203B8 technical specifications.
| Package/Case | Metal |
| Diameter | 7.62mm |
| Lead Diameter | 1.14mm |
| Length | 17.45mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 2kR |
| Series | FP |
| Termination | Axial |
| Tolerance | 2% |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Vishay FP00422K00G9203B8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.