Vishay FP006751R1F9550C3 technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin, Lead |
| Diameter | 7.62mm |
| Length | 22.86mm |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 51.1R |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay FP006751R1F9550C3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.