Vishay FP00691K30F7538EA technical specifications.
| Package/Case | Conformal |
| Diameter | 5.72mm |
| Length | 13.11mm |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1.3kR |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay FP00691K30F7538EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.