Vishay FP006943K0J7500C3 technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin, Lead |
| Diameter | 5.72mm |
| Length | 13.11mm |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 43kR |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay FP006943K0J7500C3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.