The FP0069470RJ7500EK is a through-hole fixed resistor from Vishay with a resistance of 470 ohms and a tolerance of 5%. It is packaged in a conformal coating and has a tin-matte contact plating. The resistor has a diameter of 5.72mm and a length of 13.11mm. It is available in bulk packaging and is compliant with RoHS regulations.
Vishay FP0069470RJ7500EK technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin, Matte |
| Diameter | 5.72mm |
| Length | 13.11mm |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay FP0069470RJ7500EK to view detailed technical specifications.
No datasheet is available for this part.