Vishay FP006956R0J7500EK technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin, Matte |
| Diameter | 5.72mm |
| Length | 13.11mm |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 56R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay FP006956R0J7500EK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.