Vishay FP00695K10F7500EK technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin, Matte |
| Diameter | 5.72mm |
| Length | 13.11mm |
| Mount | Through Hole |
| Radiation Hardening | No |
| Resistance | 5.1kR |
| Tolerance | 1% |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Vishay FP00695K10F7500EK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.