Vishay FPE210WV15236BJ1 technical specifications.
| Capacitance | 0.0015uF |
| Voltage | 30000VDC |
| DC Rated Voltage | 30000VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| Dielectric | R85 |
| Type | RF Power Plate |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Chassis Mount |
| Termination Style | Screw Terminal |
| Construction | Contoured Rim |
| Size | 210 X 32.5mm |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay FPE210WV15236BJ1 to view detailed technical specifications.
No datasheet is available for this part.