Cap Ceramic Single 0.0015uF 30000V R85 20% (210 X 32.5mm) Chassis Mount Contoured Rim 100°C Bulk
Vishay FPE210WV15238BJ1 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 56 |
| Manufacturer Series | FPE210 |
| Capacitance | 0.0015 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 30000 |
| Series | FPE |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay FPE210WV15238BJ1 to view detailed technical specifications.
No datasheet is available for this part.