Vishay FS-020CBE100R0KE technical specifications.
| Package/Case | Radial |
| Length | 2inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 20W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 100R |
| Series | FS |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay FS-020CBE100R0KE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.