Vishay FS-020CBE5R000JE technical specifications.
| Package/Case | Radial |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 20W |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 5R |
| Series | FS |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay FS-020CBE5R000JE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
