Vishay FS-20SCBE39R00JE technical specifications.
| Package/Case | Radial |
| Length | 0.375inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 20W |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 39R |
| Series | FS |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay FS-20SCBE39R00JE to view detailed technical specifications.
No datasheet is available for this part.