Vishay FSE100022E4R50KE technical specifications.
| Package/Case | Radial |
| Lead/Base Style | Solder |
| Length | 15inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1kW |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 4.5R |
| Series | FSE |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay FSE100022E4R50KE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
