The FSE100022ER500KE is a high-power industrial wirewound resistor from Vishay Huntington. It is an edgewound tubular fixed resistor featuring a high-temperature silicone coating and a complete welded construction for excellent stability during operation. This component is rated for 1000 Watts of power with a 0.5 Ohm resistance value and a ±10% tolerance. Designed for chassis mounting, it utilizes solder lug terminals (Terminal Designation 22) and is capable of operating in extreme environments with a temperature range from -55°C to +350°C. The edgewound ribbon design allows for high power dissipation in a relatively compact tubular form factor.
Vishay FSE100022ER500KE technical specifications.
| Resistance | 0.5Ohms |
| Power Rating | 1000Watts |
| Resistance Tolerance | ±10% |
| Temperature Coefficient | ±400ppm/°C |
| Operating Temperature Range | -55 to +350°C |
| Length | 15.000inches |
| Diameter | 2.500inches |
| Core Length | 381mm |
| Core Diameter | 63.5mm |
| Lead Style | Solder Lugs |
| Terminal Designation | 22 |
| Coating | High temperature silicone |
| Composition | Wirewound (Edgewound Tubular) |
| Mounting Type | Chassis Mount |
| RoHS | Compliant |
| REACH | Unaffected |
Download the complete datasheet for Vishay FSE100022ER500KE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.