Vishay FST05006E150R0JE technical specifications.
| Max Operating Temperature | 350 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 101.6 |
| Tolerance | 5 |
| Series | FST |
| Resistance | 150 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay FST05006E150R0JE to view detailed technical specifications.
No datasheet is available for this part.