Vishay FST10-140-BKTS technical specifications.
| Package/Case | Radial |
| Lead/Base Style | Solder |
| Length | 1.748inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 12W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 140R |
| Series | FST |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay FST10-140-BKTS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.