Vishay FST16020E30R00JENI technical specifications.
| Max Operating Temperature | 350 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 215.9 |
| Tolerance | 5 |
| Series | FST |
| Resistance | 30 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay FST16020E30R00JENI to view detailed technical specifications.
No datasheet is available for this part.