Vishay FVTS10R1E900R0JE technical specifications.
| Package/Case | Radial |
| Lead/Base Style | Combo Leads |
| Length | 1.75inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 12W |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 900R |
| Series | FVTS |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay FVTS10R1E900R0JE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.