Vishay FX5545G3052V5 technical specifications.
| Package/Case | BGA |
| Number of Outputs | 1 |
| Output Power | 10W |
| Output Voltage | 2.5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay FX5545G3052V5 to view detailed technical specifications.
No datasheet is available for this part.