This through-hole fixed resistor features a ceramic package with tin and lead contact plating. The device has a diameter of 2.16mm and a length of 7.14mm. It operates over a temperature range of -65°C to 250°C and has a resistance of 2.2kΩ with a tolerance of 3%. The resistor is not RoHS compliant.
Vishay G0012K200HS7380 technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Tin, Lead |
| Diameter | 2.16mm |
| Length | 7.14mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Resistance | 2.2kR |
| RoHS Compliant | No |
| Tolerance | 3% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay G0012K200HS7380 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.