Vishay G002560R0FB12 technical specifications.
| Height | 0.51mm |
| Lead Diameter | 0.508mm |
| Length | 7.92mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 560R |
| Series | G |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay G002560R0FB12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.