
The G003100R0FB1280 is a fixed resistor from Vishay, packaged in a ceramic axial through-hole package. It has a resistance of 100 ohms with a tolerance of 1%. The resistor is designed to operate over a temperature range of -65°C to 250°C. It is not RoHS compliant and is not radiation hardened.
Vishay G003100R0FB1280 technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Tin, Lead |
| Diameter | 2.39mm |
| Length | 10.31mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | No |
| Series | G |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay G003100R0FB1280 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
