This Vishay 1R 1% wirewound resistor features a ceramic package with tin/lead plating, a diameter of 2.39mm, and a length of 11.1mm. It is designed for through-hole mounting and is available on tape and reel. The resistor operates over a temperature range of -65°C to 250°C and is not radiation hardened. It is not RoHS compliant.
Vishay G0031R000FS7080 technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Tin, Lead |
| Diameter | 2.39mm |
| Length | 11.1mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1R |
| RoHS Compliant | No |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay G0031R000FS7080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.