Vishay G0032K200HE1280 technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Tin, Matte |
| Diameter | 2.39mm |
| Length | 11.1mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Resistance | 2.2kR |
| RoHS Compliant | Yes |
| Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for Vishay G0032K200HE1280 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.