Vishay G00339R00FB1263 technical specifications.
| Diameter | 2.39mm |
| Length | 10.31mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Resistance | 39R |
| Resistor Type | Wirewound |
| Series | G |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay G00339R00FB1263 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.