Vishay G0038K000FB1280 technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Tin, Lead |
| Diameter | 2.39mm |
| Length | 11.1mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 8kR |
| RoHS Compliant | No |
| Series | G |
| Termination | Axial |
| Tolerance | 1% |
| Weight | 0.011993oz |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay G0038K000FB1280 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.