Vishay G005140R0FE12 technical specifications.
| Diameter | 4.78mm |
| Lead Diameter | 0.813mm |
| Length | 14.27mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Resistance | 140R |
| RoHS Compliant | Yes |
| Series | G |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay G005140R0FE12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.