This 1% tolerance through-hole fixed resistor has a resistance of 1 ohm and is packaged in a ceramic case with tin and lead contact plating. It has a diameter of 4.78mm and a length of 15.8mm, making it suitable for through-hole mounting. The resistor operates over a temperature range of -65°C to 250°C and is available in bulk packaging.
Vishay G0051R000FB12 technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Tin, Lead |
| Diameter | 4.78mm |
| Length | 15.8mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1R |
| RoHS Compliant | No |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay G0051R000FB12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.