Vishay G005200R0HB12 technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Tin, Lead |
| Diameter | 4.78mm |
| Length | 14.27mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 200R |
| RoHS Compliant | No |
| Series | G |
| Termination | Axial |
| Tolerance | 3% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay G005200R0HB12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.