Vishay G0054K000HE12 technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Tin, Matte |
| Diameter | 4.78mm |
| Length | 15.8mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 4kR |
| RoHS Compliant | Yes |
| Series | G |
| Termination | Axial |
| Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for Vishay G0054K000HE12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.