Vishay G05C200R0HE12W08 technical specifications.
| Diameter | 5.54mm |
| Length | 12.7mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Packaging | Bulk |
| Resistance | 200R |
| Resistor Type | Wirewound |
| Series | G |
| Termination | Axial |
| Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for Vishay G05C200R0HE12W08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.