Vishay G22041431207J2C000 technical specifications.
| Package/Case | Conformal |
| Diameter | 5.7mm |
| Length | 13mm |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Resistance | 120mR |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay G22041431207J2C000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.