Vishay G22041433301J4A000 technical specifications.
| Package/Case | Axial |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 4W |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 3.3kR |
| Resistor Type | Wire resistor |
| RoHS Compliant | Yes |
| Series | G200 |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay G22041433301J4A000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.