Vishay G22041436800J4C000 technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 13 |
| Product Diameter (mm) | 5.7 |
| Product Weight (g) | 1 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.8 |
| Resistance Value | 680Ohm |
| Tolerance | 5% |
| Negative Resistance Tolerance | -5% |
| Max Voltage Rating | 200V |
| Positive Resistance Tolerance | 5% |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 350°C |
| Case Style | Vitreous |
| Fail Safe Fusible Resistor | No |
| Cage Code | 18612 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay G22041436800J4C000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.