Vishay G24071931008J4B000 technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin |
| Diameter | 8.5mm |
| Length | 19.3mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 1R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay G24071931008J4B000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.