The G24071931501J7B000 is a wirewound resistor with a resistance of 1.5kR and a tolerance of 5%. It has a maximum operating temperature of 350°C and a minimum operating temperature of -55°C. The resistor is terminated in an axial configuration and measures 19.3mm in length. It is RoHS compliant and not a military standard component.
Vishay G24071931501J7B000 technical specifications.
| Length | 19.3mm |
| Max Operating Temperature | 350°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Resistance | 1.5kR |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay G24071931501J7B000 to view detailed technical specifications.
No datasheet is available for this part.