Vishay G27094731000KLA000 technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin |
| Diameter | 10.5mm |
| Length | 49.3mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay G27094731000KLA000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.