Vishay G3SBA20L-E3/45 technical specifications.
| Average Rectified Current | 2.3A |
| Package/Case | 200 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 800 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Vishay G3SBA20L-E3/45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.