The GA0603A151FBBAR31G is a 150pF multilayer ceramic capacitor with a voltage rating of 100VDC and a tolerance of 1%. It features a C0G dielectric and a 0603 package type, suitable for surface mount applications. The capacitor operates within a temperature range of -55°C to 150°C and has a maximum height of 0.97mm.
Vishay GA0603A151FBBAR31G technical specifications.
| Capacitance | 150pF |
| Voltage | 100VDC |
| Tolerance | 1% |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Polymer Termination |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.97(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay GA0603A151FBBAR31G to view detailed technical specifications.
No datasheet is available for this part.